
Shielded multi-layer fixed inductor with 1.8µH inductance and 10% tolerance, operating at 10MHz with a Q-factor of 45. Features a ferrite core, 80mA rated current, and 450mΩ DC resistance. Housed in a compact 0805 SMD/SMT package, this RoHS compliant component operates from -25°C to 85°C.
TDK MLF2012A1R8K technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 80mA |
| DC Resistance (DCR) | 450mR |
| Depth | 1.45mm |
| Height | 0.85mm |
| Inductance | 1.8uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Rated Current-Max | 80mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Weight | 0.000353oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012A1R8K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
