The MLF2012A1R8KTD25 is a general purpose inductor from TDK, featuring a nominal inductance of 1.8uH and a DC resistance of 0.45Ohm. It has a maximum rated current of 0.08A and a self-resonance frequency of 90MHz. The inductor is shielded and has a quality factor of at least 45. It is designed for surface mount applications and has a package size of 0805.
Sign in to ask questions about the TDK MLF2012A1R8KTD25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF2012A1R8KTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.45 |
| Rated Current-Max | 0.08 |
| Test Frequency | 10 |
| Self Resonance Frequency | 90 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF2012A1R8KTD25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.