The MLF2012A2R2MT000 is a surface mount inductor from TDK with a nominal inductance of 2.2uH and a minimum quality factor of 45. It is designed for general purpose inductor applications and has a self resonance frequency of 80MHz. The inductor is shielded and has a maximum operating temperature of 85C. It is available in a 2012 package type and is suitable for surface mount applications.
TDK MLF2012A2R2MT000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.05 |
| Test Frequency | 10 |
| Self Resonance Frequency | 80 |
| Manufacturer Series | MLF |
| Quality Factor-Min (at L-nom) | 45 |
| Series | MLF2012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF2012A2R2MT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.