The TDK MLF2012A2R7KT000 is a general purpose inductor with a nominal inductance of 2.7uH and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor is shielded and has a DC resistance of 0.55 ohms. It is rated for a maximum current of 0.05A and has a self resonance frequency of 70 MHz. The inductor is packaged in a 2012 type package with a length of 2mm, a width of 1.25mm, and a height of 1.25mm.
Sign in to ask questions about the TDK MLF2012A2R7KT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF2012A2R7KT000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.05 |
| Test Frequency | 10 |
| Self Resonance Frequency | 70 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF2012A2R7KT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.