
Inductor RF Chip Shielded Multi-Layer 3.3uH 10% 10MHz 45Q-Factor Ferrite 50mA 600mOhm DCR 0805 Blister T/R
Checking distributor stock and pricing after the page loads.
TDK MLF2012A3R3KT technical specifications.
| Package/Case | 2012 |
| Core Material | Ferrite |
| Depth | 1.25mm |
| Height | 1.25mm |
| Inductance | 3300nH |
| Length | 2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | MLF2012 |
| Tolerance | 10% |
| RoHS | Compliant |