The MLF2012C150MT000 is a surface mount general purpose inductor from TDK with a nominal inductance of 15uH and a minimum quality factor of 30. It has a maximum DC resistance of 0.7Ohm and a maximum rated current of 0.005A. The inductor operates within a temperature range of -25C to 85C and features a dual-ended terminal placement. It is shielded and designed for RF inductor applications.
TDK MLF2012C150MT000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.005 |
| Test Frequency | 1 |
| Self Resonance Frequency | 22 |
| Manufacturer Series | MLF |
| Quality Factor-Min (at L-nom) | 30 |
| Series | MLF2012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF2012C150MT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.