The TDK MLF2012C180KT000 is a surface mount general purpose inductor with a nominal inductance of 18uH and a DC resistance of 0.8 Ohm. It has a maximum rated current of 5mA and a self resonance frequency of 20 MHz. The inductor is shielded and suitable for RF applications. It has a quality factor of at least 30 and is part of the MLF series from TDK. The inductor is available in a 2012 package type with a length of 2mm, width of 1.25mm, and height of 1.25mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MLF2012C180KT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF2012C180KT000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.005 |
| Test Frequency | 1 |
| Self Resonance Frequency | 20 |
| Manufacturer Series | MLF |
| Quality Factor-Min (at L-nom) | 30 |
| Series | MLF2012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF2012C180KT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.