The TDK MLF2012C220KT000 is a surface mount inductor with a nominal inductance of 22uH and a minimum quality factor of 30. It has a DC resistance of 0.9Ohm and a maximum rated current of 5mA. The inductor is designed for use in RF applications and has a self-resonance frequency of 18MHz. It is shielded and has a dual-ended terminal placement. The inductor is rated for operation up to 85C and is part of the TDK MLF series.
TDK MLF2012C220KT000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.9 |
| Rated Current-Max | 0.005 |
| Test Frequency | 1 |
| Self Resonance Frequency | 18 |
| Manufacturer Series | MLF |
| Quality Factor-Min (at L-nom) | 30 |
| Series | MLF2012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF2012C220KT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.