
General purpose shielded fixed inductor with 33µH inductance and 10% tolerance. Features a ferrite core and 0805 SMD package. Operates from -25°C to 85°C with a maximum DC current of 5mA and 1.1Ω DCR. Self-resonant frequency is 15MHz at a test frequency of 400kHz.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 5mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 1.45mm |
| Height | 1.25mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 5mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 400kHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |