The MLF2012D68NMT000 is a surface mount general purpose inductor with a nominal inductance of 0.068uH, a DC resistance of 0.15 ohms, and a maximum rated current of 0.3A. It operates at a self-resonance frequency of 500MHz and has a quality factor of at least 15. The inductor is shielded and suitable for RF applications. It is available in a 2012 package with a length of 2mm, a width of 1.25mm, and a height of 0.85mm. The inductor can operate over a temperature range of -25 to 85 degrees Celsius.
TDK MLF2012D68NMT000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.3 |
| Test Frequency | 50 |
| Self Resonance Frequency | 500 |
| Manufacturer Series | MLF |
| Quality Factor-Min (at L-nom) | 15 |
| Series | MLF2012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.