The MLF2012DR10MT000 is a surface mount general purpose inductor with a nominal inductance of 0.1uH and a DC resistance of 0.15 ohms. It has a maximum rated current of 0.3A and a self resonance frequency of 400MHz. The inductor is shielded and has a quality factor of at least 20 at its nominal inductance. It is designed for RF inductor applications and has a package height of 0.85mm and a width of 1.25mm. The operating temperature range is from -25 to 85 degrees Celsius.
Sign in to ask questions about the TDK MLF2012DR10MT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF2012DR10MT000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.3 |
| Test Frequency | 25 |
| Self Resonance Frequency | 400 |
| Manufacturer Series | MLF |
| Quality Factor-Min (at L-nom) | 20 |
| Series | MLF2012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF2012DR10MT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.