
Shielded, surface-mount fixed inductor with 560nH inductance and 20% tolerance. Features a ferrite core, 0805 case size (2012 metric), and a maximum DC current rating of 300mA. Operating temperature range is -55°C to 125°C, with a DC resistance of 550mR and a Q factor of 30 at 25MHz. Self-resonant frequency is 210MHz.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 150mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 550mR |
| Height | 0.049inch |
| Inductance | 560nH |
| Length | 0.079inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Self Resonant Frequency | 210MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |