
Surface mount multilayer fixed inductor with 220nH inductance and 5% tolerance. Features a ferrite core, 250mA current rating, and 300mΩ DC resistance. Operates within a -55°C to 125°C temperature range, with a self-resonant frequency of 330MHz. Packaged in an 0805 (2012 metric) case, this shielded component is RoHS compliant and supplied on tape and reel.
TDK MLF2012DR22J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.45mm |
| Height | 0.049inch |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 330MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012DR22J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
