Shielded, surface mount fixed inductor with a 20% tolerance, offering 820nH inductance at 25MHz. Features a ferrite core, 250mA current rating, and a DC resistance of 650mR. Operates across a temperature range of -55°C to 125°C, with a self-resonant frequency of 170MHz. Packaged in a 0805 (2012 metric) case, this component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 150mA |
| Current Rating | 250mA |
| DC Resistance (DCR) | 650mR |
| Height | 0.049inch |
| Inductance | 820nH |
| Length | 0.079inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Self Resonant Frequency | 170MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |