Shielded, surface mount fixed inductor with 330nH inductance and 250mA current rating. Features a ferrite core, 800mΩ DC resistance, and 20% tolerance. Operates across a -55°C to 125°C temperature range. Packaged in a 0805 (2012 metric) case, this component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 15mA |
| Current Rating | 250mA |
| DC Resistance (DCR) | 800mR |
| Height | 0.049inch |
| Inductance | 10uH |
| Length | 0.079inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Self Resonant Frequency | 50MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |