The MLF2012E100JT000 is a surface mount general purpose inductor with a nominal inductance of 10uH and a DC resistance of 0.4 ohms. It has a maximum rated current of 0.015A and operates over a temperature range of -55 to 125C. The inductor is shielded and has a self resonance frequency of 50 MHz. It is part of the MLF2012-J series and is manufactured by TDK.
Sign in to ask questions about the TDK MLF2012E100JT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF2012E100JT000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.015 |
| Self Resonance Frequency | 50 |
| Manufacturer Series | MLF |
| Quality Factor-Min (at L-nom) | 50 |
| Series | MLF2012-J |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF2012E100JT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.