The MLF2012E120JT000 is a surface mount general purpose inductor from TDK with a nominal inductance of 12uH and a DC resistance of 0.9Ohm. It has a maximum rated current of 0.015A and operates within a temperature range of -55 to 125C. The inductor is shielded and has a self resonance frequency of 25MHz. It is designed for RF inductor applications and has a minimum quality factor of 50 at its nominal inductance.
Sign in to ask questions about the TDK MLF2012E120JT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF2012E120JT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.9 |
| Rated Current-Max | 0.015 |
| Test Frequency | 2 |
| Self Resonance Frequency | 25 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF2012E120JT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.