The MLF2012E120JTD25 is a surface mount fixed inductor from TDK with a nominal inductance of 12uH and a minimum quality factor of 50. It has a maximum DC resistance of 0.9 ohms and a maximum operating temperature range of -55 to 125 degrees Celsius. The inductor is shielded and has a dual-ended terminal placement. It is suitable for general purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MLF2012E120JTD25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.9 |
| Rated Current-Max | 0.015 |
| Test Frequency | 2 |
| Self Resonance Frequency | 25 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF2012E120JTD25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.