TDK MLF2012 Series 5600 nH 10% Ferrite Multilayer SMD Inductor, 2012 Case, SRF: 0.065GHz Q: 50 15mA dc 600m Rdc
TDK MLF2012E5R6KT technical specifications.
| Package/Case | 2012 |
| Core Material | Ferrite |
| Depth | 1.25mm |
| Height | 1.25mm |
| Inductance | 5600nH |
| Length | 2mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 65MHz |
| Series | MLF2012 |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.