The MLF2012K390MT000 is a surface mount general purpose inductor from TDK with a nominal inductance of 39uH and a DC resistance of 2.4mOhm. It has a maximum rated current of 0.004A and a self resonance frequency of 13. The inductor is shielded and designed for RF applications. It has a package length and width of 2mm and 1.25mm, respectively, and a height of 1.25mm. The inductor operates over a temperature range of -25 to 85 degrees Celsius.
Sign in to ask questions about the TDK MLF2012K390MT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF2012K390MT000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.4 |
| Rated Current-Max | 0.004 |
| Test Frequency | 2 |
| Self Resonance Frequency | 13 |
| Manufacturer Series | MLF |
| Quality Factor-Min (at L-nom) | 35 |
| Series | MLF2012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF2012K390MT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.