
Surface mount fixed inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 4mA current rating, and 2.7Ω DC resistance. Operates within a -55°C to 125°C temperature range. Packaged in a 0805 (2012 metric) case, this shielded component is supplied on tape and reel.
Sign in to ask questions about the TDK MLF2012K470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF2012K470M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 4mA |
| DC Resistance (DCR) | 2.7R |
| Height | 0.049inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Self Resonant Frequency | 20MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012K470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.