The MLF3216DR39KT is a 0.39uH general purpose RF inductor with a dual-ended terminal placement and a shielded design. It has a minimum quality factor of 25 at the nominal inductance and a DC resistance of 0.5 ohms. The inductor is rated for a maximum current of 0.2A and is suitable for use at a test frequency of 25MHz. It is a surface mount component.
TDK MLF3216DR39KT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.2 |
| Test Frequency | 25 |
| Quality Factor-Min (at L-nom) | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.