The MLF3216E5R6KT is a dual-ended general purpose inductor with a nominal inductance of 5.6uH and a DC resistance of 0.7 Ohm. It is designed for RF inductor applications and features a shielded construction. The inductor has a minimum quality factor of 50 at the nominal inductance and is rated for a maximum current of 0.025A. It is suitable for surface mount applications and has a tolerance of 10%. The inductor is manufactured by TDK.
TDK MLF3216E5R6KT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.025 |
| Test Frequency | 4 |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.