The MLG0402P2N8CT000 is a high frequency ceramic chip inductor from TDK, featuring a multi-layer technology and unshielded protection style. It has a core material of ceramic and an inductance of 0.0028uH with a tolerance of 0.2nH. The inductor is tested at a frequency of 500M and has a maximum DC current of 0.2A and maximum saturation current of 0.2A. It has a maximum DC resistance of 0.8R and a minimum quality factor of 8. The inductor is available in a 01005 case size with a product length of 0.42mm, height of 0.22mm, and product depth of 0.22mm. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK MLG0402P2N8CT000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0028uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 7000MHz |
| Case Size | 01005 |
| Product Length | 0.42mm |
| Height | 0.22mm |
| Product Depth | 0.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK MLG0402P2N8CT000 to view detailed technical specifications.
No datasheet is available for this part.