The MLG0402P4N2CT000 is a high frequency ceramic chip inductor from TDK. It features a multi-layer technology and unshielded protection style. The inductor has a ceramic core material and a minimum quality factor of 8. It operates within a temperature range of -55°C to 125°C. The inductor is available in a surface mount package with a case size of 01005.
TDK MLG0402P4N2CT000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0042uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.18A |
| Maximum Saturation Current | 0.18A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 01005 |
| Product Length | 0.42mm |
| Height | 0.22mm |
| Product Depth | 0.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK MLG0402P4N2CT000 to view detailed technical specifications.
No datasheet is available for this part.