The MLG0402Q15NHT000 is a surface mount general purpose inductor from TDK with a nominal inductance of 0.015uH and a DC resistance of 2.6mOhm. It has a maximum rated current of 0.14A and a self resonance frequency of 3000. The inductor is available in a 0201 package type and is suitable for RF inductor applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the TDK MLG0402Q15NHT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG0402Q15NHT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 3 |
| Package Width | 0.2 |
| Package Height | 0.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.6 |
| Rated Current-Max | 0.14 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3000 |
| Quality Factor-Min (at L-nom) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0402Q15NHT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.