This is a surface mount general purpose inductor with a nominal inductance of 0.015uH and a DC resistance of 2.6mOhm. It has a maximum rated current of 0.14A and is suitable for RF inductor applications. The inductor is not shielded and has a self resonance frequency of 3000. It is available in a 0201 package type and has a quality factor of at least 3 at its nominal inductance. The inductor can operate over a temperature range of -55 to 125 degrees Celsius.
TDK MLG0402Q15NJT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 5 |
| Package Width | 0.2 |
| Package Height | 0.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.6 |
| Rated Current-Max | 0.14 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3000 |
| Quality Factor-Min (at L-nom) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.