The TDK MLG0402Q1N5CT000 is a surface mount general purpose inductor with a nominal inductance of 0.0015uH and a maximum rated current of 0.22A. It operates over a temperature range of -55 to 125 degrees Celsius. The inductor is shielded and has a self resonance frequency of 10kHz. It is designed for use in RF applications and has a minimum quality factor of 2 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MLG0402Q1N5CT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG0402Q1N5CT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 13.3333 |
| Package Width | 0.2 |
| Package Height | 0.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.22 |
| Test Frequency | 100 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0402Q1N5CT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.