This surface mount inductor from TDK has a nominal inductance of 0.0025uH and a DC resistance of 0.8Ohm. It is rated for a maximum current of 0.2A and has a self resonance frequency of 7000. The inductor is not shielded and is intended for use in RF applications. It has a package length, width, and height of 0.4mm, 0.2mm, and 0.2mm respectively, and is available in a 0201 package type.
TDK MLG0402Q2N5CT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 8 |
| Package Width | 0.2 |
| Package Height | 0.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0025 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 7000 |
| Quality Factor-Min (at L-nom) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0402Q2N5CT000 to view detailed technical specifications.
No datasheet is available for this part.