The TDK MLG0402Q3N5CT000 is a surface mount general purpose inductor with a 0201 package type. It has a nominal inductance of 0.0035 Henry and a minimum quality factor of 2 at the nominal inductance. The inductor operates over a temperature range of -55 to 125 degrees Celsius and has a maximum rated current of 0.18 amps. It is not shielded and has a DC resistance of 1.1 ohms. The inductor is suitable for RF applications and has a self resonance frequency of 6000 Hz.
Checking distributor stock and pricing after the page loads.
TDK MLG0402Q3N5CT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 5.7143 |
| Package Width | 0.2 |
| Package Height | 0.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0035 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.18 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.