The TDK MLG0402Q5N6ST000 is a general purpose inductor with a nominal inductance of 0.0056uH and a DC resistance of 1.5 ohms. It has a maximum rated current of 0.14A and operates over a temperature range of -55 to 125 degrees Celsius. The inductor is not shielded and is designed for RF inductor applications. It is a surface mount component with a 0201 package size and dual ended terminal placement.
Sign in to ask questions about the TDK MLG0402Q5N6ST000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG0402Q5N6ST000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 5.3571 |
| Package Width | 0.2 |
| Package Height | 0.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.5 |
| Rated Current-Max | 0.14 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0402Q5N6ST000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.