The MLG0402S2N2ST000 is a surface mount fixed inductor from TDK with a nominal inductance of 0.0022uH and a DC resistance of 0.4ohm. It has a maximum rated current of 0.15A and a self-resonance frequency of 8000Hz. This inductor is designed for RF applications and is compliant with ROHS standards. It has a quality factor of at least 3 and operates within a temperature range of -55 to 125 degrees Celsius.
TDK MLG0402S2N2ST000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 13.637 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.15 |
| Test Frequency | 100 |
| Self Resonance Frequency | 8000 |
| Quality Factor-Min (at L-nom) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.