The TDK MLG0402S3N3ST is a surface mount fixed inductor with a nominal inductance of 0.003uH and a tolerance of 10%. It has a maximum rated current of 0.15A and a DC resistance of 0.55. This inductor is designed for RF applications and has a self resonance frequency of 6000. It operates over a temperature range of -55 to 125 degrees Celsius and is compliant with ROHS standards.
TDK MLG0402S3N3ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.003 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.15 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.