The TDK MLG0402S4N3ST000 is a high frequency ceramic inductor with a type of multi-layer technology and unshielded protection style. It features a core material of ceramic and an inductance of 0.0043uH with a tolerance of 0.3nH. The inductor has a maximum DC current of 0.15A and a maximum saturation current of 0.15A. The maximum DC resistance is 0.6R. The inductor is available in a 01005 case size with a product length of 0.42 and a height of 0.22. It operates within a temperature range of -55 to 125 degrees Celsius.
TDK MLG0402S4N3ST000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0043uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.15A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 3 |
| Minimum Self Resonant Frequency | 5000MHz |
| Case Size | 01005 |
| Product Length | 0.42mm |
| Height | 0.22mm |
| Product Depth | 0.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK MLG0402S4N3ST000 to view detailed technical specifications.
No datasheet is available for this part.