The MLG0402S8N2JT000 is a general purpose inductor from TDK with a nominal inductance of 0.0082uH and a DC resistance of 0.9ohm. It is rated for a maximum current of 0.15A and operates at a test frequency of 100kHz. The inductor is available in a 0402 package, which is ROHS compliant. The MLG0402S8N2JT000 is suitable for use in RF inductor applications and has a self resonance frequency of 3000. It is designed to operate over a temperature range of -55 to 125 degrees Celsius.
TDK MLG0402S8N2JT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.9 |
| Rated Current-Max | 0.15 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3000 |
| Manufacturer Series | MLG |
| Quality Factor-Min (at L-nom) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.