The TDK MLG0603P0N8BT000 is a surface mount fixed inductor with a nominal inductance of 0.8uH and a maximum rated current of 1A. It has a self-resonance frequency of 10kHz and a DC resistance of 0.06 ohms. The inductor is designed for RF applications and is available in a 0201 package type. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK MLG0603P0N8BT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 12.5 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0008 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 1 |
| Test Frequency | 500 |
| Self Resonance Frequency | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0603P0N8BT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.