
Fixed Inductors 1.5nH SRF=10GHz 0.1ohms 800mA
Checking distributor stock and pricing after the page loads.
TDK MLG0603P1N5C technical specifications.
| Package/Case | 0201 |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| Resistance | 0.1R |
| Self Resonant Frequency | 10.4GHz |
| Series | MLG0603S |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.3mm |
| RoHS | Compliant |
No datasheet is available for this part.