Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MLG0603P2N2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG0603P2N2C technical specifications.
| Package/Case | 0201 |
| Inductance | 2.2nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| Resistance | 0.1R |
| Self Resonant Frequency | 8.9GHz |
| Series | MLG0603S |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG0603P2N2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.