The MLG0603P2N8CTD25 is a high frequency ceramic chip inductor from TDK. It features a multi-layer technology and unshielded protection style. The inductor has a ceramic core material and a maximum DC current of 0.5. It measures 0.63mm in length, 0.33mm in height, and 0.33mm in depth. The inductor operates within a temperature range of -55°C to 125°C.
TDK MLG0603P2N8CTD25 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0028uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 7500MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK MLG0603P2N8CTD25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.