The MLG0603P2N8STD25 is a high frequency ceramic chip inductor from TDK. It features a multi-layer construction with a ceramic core material and unshielded protection style. The inductor has a nominal inductance of 0.0028uH with a tolerance of 0.3nH and a maximum DC current of 0.5A. It is designed to operate at a maximum DC resistance of 0.2Ohm and a minimum quality factor of 14. The inductor is available in a 0201 case size with a product length of 0.63mm, height of 0.33mm, and product depth of 0.33mm. It is rated for operation between -55C and 125C.
TDK MLG0603P2N8STD25 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0028uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 7500MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK MLG0603P2N8STD25 to view detailed technical specifications.
No datasheet is available for this part.