The TDK MLG0603P30NHT000 is a 30nH general purpose RF inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a tolerance of 3% and a DC resistance of 2.2Ω. The inductor is rated for a maximum current of 0.13A and has a self resonance frequency of 1800MHz. It is a surface mount component with a package length, width, and height of 0.6mm, 0.3mm, and 0.3mm respectively.
TDK MLG0603P30NHT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 3 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.03 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.2 |
| Rated Current-Max | 0.13 |
| Test Frequency | 500 |
| Self Resonance Frequency | 1800 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0603P30NHT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.