This is a surface mount general purpose inductor with a nominal inductance of 0.039uH and a DC resistance of 2.4Ohms. It has a maximum rated current of 0.12A and is suitable for RF inductor applications. The inductor is not shielded and has a self resonance frequency of 1800. It is available in a 0201 package type and has a quality factor of at least 10. The operating temperature range is from -55 to 125 degrees Celsius.
Sign in to ask questions about the TDK MLG0603P39NJT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG0603P39NJT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.4 |
| Rated Current-Max | 0.12 |
| Test Frequency | 300 |
| Self Resonance Frequency | 1800 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0603P39NJT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.