
The TDK MLG0603P3N3C is a 0201 fixed inductor with an inductance of 3.3nH and a Q factor of 4. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is lead free and has a self resonant frequency of 7GHz. It is available in a tape and reel packaging and is suitable for surface mount technology.
TDK MLG0603P3N3C technical specifications.
| Package/Case | 0201 |
| Inductance | 3.3nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| Resistance | 0.2R |
| Self Resonant Frequency | 7GHz |
| Series | MLG0603S |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG0603P3N3C to view detailed technical specifications.
No datasheet is available for this part.