The TDK MLG0603P3N3CT000 is a surface mount inductor designed for RF applications. It has a nominal inductance of 0.0033 microhenries and a minimum quality factor of 14. The inductor's maximum DC resistance is 0.2 ohms and its maximum rated current is 0.45 amperes. The inductor is not shielded and operates over a temperature range of -55 degrees Celsius to 125 degrees Celsius. It is available in a 0201 package type with dimensions of 0.6 millimeters in length, 0.3 millimeters in width, and 0.3 millimeters in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MLG0603P3N3CT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG0603P3N3CT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 6.0606 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.45 |
| Test Frequency | 500 |
| Self Resonance Frequency | 7500 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0603P3N3CT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.