The MLG0603P3N5BTD25 is a 0.45A rated current, 0.2 ohm DC resistance, 6500Hz self-resonance frequency RF inductor from TDK. It has a 0201 package size and is a surface mount component. The inductor operates within a temperature range of -55 to 125 degrees Celsius. It is a general purpose inductor with a minimum quality factor of 14 at its nominal inductance of 0.0035 Henrys.
TDK MLG0603P3N5BTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 2.8571 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0035 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.45 |
| Test Frequency | 500 |
| Self Resonance Frequency | 6500 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0603P3N5BTD25 to view detailed technical specifications.
No datasheet is available for this part.