The MLG0603P4N0CT000 is a 0.35A rated, 5% tolerance, general purpose inductor with a self resonance frequency of 5800 Hz. It is designed for RF inductor applications and has a DC resistance of 0.4 ohms. The inductor is shielded and has a quality factor of at least 14. It is available in a 0201 surface mount package and has a maximum operating temperature of 125 degrees Celsius.
Sign in to ask questions about the TDK MLG0603P4N0CT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG0603P4N0CT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.004 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.35 |
| Test Frequency | 500 |
| Self Resonance Frequency | 5800 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0603P4N0CT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.