The MLG0603P4N2CTD25 is a high frequency ceramic chip inductor from TDK. It features a multi-layer technology and unshielded protection style. The inductor has a core material of ceramic and an inductance of 0.0042uH with a tolerance of 0.2nH. It operates at a maximum DC current of 0.35 and a maximum saturation current of 0.35. The inductor has a maximum DC resistance of 0.4 and a minimum quality factor of 14. It has a minimum self resonant frequency of 5800MHz. The inductor is available in a 0201 case size with a product length of 0.63 and a height of 0.33. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK MLG0603P4N2CTD25 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0042uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.35A |
| Maximum Saturation Current | 0.35A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 5800MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK MLG0603P4N2CTD25 to view detailed technical specifications.
No datasheet is available for this part.