Inductor High Frequency Chip Unshielded Multi-Layer 6.2nH 0.3nH 500MHz 14Q-Factor Ceramic 300mA 700mOhm DCR 0201 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0201 |
| Inductance | 6.2nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Resistance | 0.9R |
| Self Resonant Frequency | 5.1GHz |
| Series | MLG0603S |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.3mm |
| RoHS | Compliant |