The MLG0603P6N8J is a 6.8nH fixed inductor from TDK, packaged in a 0201 case. It has a maximum DC current rating of 250mA and operates over a temperature range of -55°C to 125°C. The inductor is lead-free and features a Q factor of 5 and a self-resonant frequency of 4.4GHz. It is available in tape and reel packaging and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0201 |
| Inductance | 6.8nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Resistance | 0.9R |
| Self Resonant Frequency | 4.4GHz |
| Series | MLG0603S |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.3mm |
| RoHS | Compliant |