The MLG0603Q0N2CT000 is a surface mount general purpose inductor from TDK with a 0603 package and ROHS compliant construction. It has a nominal inductance of 0.0002 Henry and a self resonance frequency of 10 kHz. The inductor is rated for a maximum current of 0.6A and a maximum operating temperature of 125 degrees Celsius. It is not shielded and has a DC resistance of 0.1 Ohms. The inductor is suitable for use in RF applications.
TDK MLG0603Q0N2CT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 100 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0002 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.6 |
| Test Frequency | 100 |
| Self Resonance Frequency | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0603Q0N2CT000 to view detailed technical specifications.
No datasheet is available for this part.